Canon 97006200 Red Label Zero printer/copier paper A4 80g/m² White 2500 sheets

MPN
97006200
Brand
Canon
EAN-13
8713878134426
Order Code
18-7349
Country of Origin
Sweden
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

Canon 97006200,Red Label Zero printer/copier paper. This high-quality A4 paper is configured for efficient performance with a weight of 80 grams per square metre, providing robustness and reliable handling in various office machinery. With a smooth, bright white finish, it is designed to deliver consistently excellent print results, supporting high-definition outputs with minimal wear on printer components. Typical applications for this product include both commercial and industrial use, where it is integral to printing and copying environments that demand precision and reliability over extended print runs. The package contains 2500 sheets, making it well-suited for high-volume operations.
Size A4
Pack Size 2500 sheets
Colour White
Type Universal Paper

Reviews

Be the first to submit a review

Trustpilot