Canon 97005617 Yellow Label printer/copier paper A4 80 g m² 500 sheets white

MPN
97005617
Brand
Canon
EAN-13
8713878126834
Order Code
18-7347
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 14 days

Canon 97005617 is the Canon Yellow Label Standard printer/copier paper, sized in the A4 format with a weight of 80 g/m² and offered in a ream of 500 sheets in white. This paper is designed to deliver consistent performance in various printing and copying applications, ensuring reliable paper handling in high-volume office environments. It is particularly suitable for use in laser and inkjet printers, as well as multifunctional copiers, providing clear and sharp image reproduction. Due to its standard weight and smooth finish, it is ideal for everyday office tasks such as printing documents, reports, and presentations, where both quality and efficiency are paramount.
Size A4
Pack Size 500 sheets
Colour White
Type Universal Paper

Reviews

Be the first to submit a review

Trustpilot