Canon 8468B023 i-SENSYS LBP6030B 600 x 600 DPI A4

MPN
8468B023
Brand
Canon
EAN-13
8714574623146
Order Code
70-2362
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

Canon i-SENSYS LBP6030B
Quick, compact and energy efficient mono laser printer
An affordable, space saving mono laser printer designed for personal or small office use. Quiet, reliable and highly energy efficient with low power consumption it delivers fast, high quality prints.

- Affordable mono laser printer – ideal for a small or home office
- Fast, high quality mono prints at 18 pages per minute
- No waiting for prints with Quick First Print
- Stylish, space saving design to enhance any desktop
- Enjoy class leading energy efficiency

Space saving, mono laser printer
Designed to fit comfortably on the desk, this fast, compact and affordable mono laser printer is perfect for personal and small office use. Its sleek, space-saving design in a stylish black colour includes a retractable paper tray cover and keeps dimensions to a mere 364 x 249 x 198 mm (W x D x H).

Fast, productive performance
The i-SENSYS LBP6030B springs into the action the moment you need it thanks to Canon’s Quick First-Print technologies, which ensure quick recovery from sleep mode. With a First Print Out Time (FPOT) of just 7.8 seconds and professional laser print speeds of 18 ppm there’s no waiting around for your prints – so you can quickly get back to what’s important.

Exceptional laser quality
Enjoy the sharpest, crispest text and most detailed graphics thanks to a print resolution of up to 2400 x 600 dpi with Automatic Image Refinement. Our MS (Magnetic Spherical) Toner has been specifically developed to deliver optimum results print after print.

Energy efficient
Thanks to Canon’s On Demand fixing technology this energy efficient printer uses only 0.8 watts in sleep mode and there’s virtually no warm up time. A convenient front power switch makes it easy to turn off, cutting energy costs and reducing its environmental impact even further.

Quiet operation
Thanks to Canon’s engine design, the i-SENSYS LBP6030B is silent in standby mode and exceptionally quiet during operation – so you can focus on your work without distraction.

All-in-One cartridge
The recyclable All-in-One cartridge ensures maintenance-free operation and reliable high quality output. The Authentic Canon Laser Cartridge contains toner, drum and cleaning units and can be replaced in seconds without any fuss or mess.
Type Sheet-Fed Scanner
Interface USB A (USB 2.0)

Reviews

Be the first to submit a review

Trustpilot