Canon 7187C018 i-SENSYS LPB246dw II

MPN
7187C018
Brand
Canon
EAN-13
8714574694139
Order Code
70-2113
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £252.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

The Canon i-SENSYS LBP246dw is an efficient single function laser printer. A perfect small business laser printer, it can improve workflow thanks to a 900-sheet capacity, double-sided printing and Cloud or mobile printing for ease of use. The compact printer has a 14-second warm up time, quick toner replacement and duplex print speeds of 40ppm and can also print up to a high resolution of 1200 x 1200 DPI. The mono laser printer is secure, with 360-degree security protecting your document, device and network with TLS1.3 security and Verify System at startup. Finally, despite the high print capacity, the printer is designed to be compact, fitting comfortably into your office without taking up too much space.

- Designed to fit into a busy workflow, the printer can print at speeds of up to 40ppm and has a 14-second warm up time
- The black and white laser printer is super easy for all staff to use thanks to a user-friendly 5-line LCD screen
- Offers 360-degree security with Pin Print, Verify System at start up and TLS1.3, guaranteeing important office document protection
- The wireless black and white printer has an impressive 900-sheet capacity, for long-lasting printing and reducing the need for constant refilling
- Connect and print to your small office laser printer via your smartphone or tablet using the Canon PRINT Business App, or via AirPrint (iOS) and Mopria (Android). Alternatively, print via Universal Print, our cloud based service
- Has compact dimensions of (W x D x H) 399 mm x 373 mm x 249 mm), meaning it easily fits into a desktop within your office
- Compatible with Windows, MacOS and Linux
  • Single-use black and white laser printer
  • A4, print and mobile connectivity
  • 900-sheet capacity, 40ppm print speeds, up to 1200 x 1200 DPI resolution
Type Wireless Laser Printer

Reviews

Be the first to submit a review

Trustpilot