Canon 7186C013 i-SENSYS LBP673dw II

MPN
7186C013
Brand
Canon
EAN-13
8714574694245
Order Code
70-2116
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £300.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Canon i-SENSYS LBP673Cdw II Colour Laser Printer

Utilise the power of the cloud with the Canon i-SENSYS LBP673Cdw colour single-function laser printer. Cloud connectivity and fast print speeds facilitate an effortless print experience for a diverse range of media sizes, maximising workflow efficiency and driving high productivity for small offices. Easy-to-use interface and reliable security allow for smooth and safeguarded business tasks.

Benefits
- Accelerate your business output with print speeds of up to 33 ppm A4 colour and easy handling of smaller media types, including cheques and receipts
- Cloud connectivity enables printing of documents to and from cloud storage services such as Google Drive, DropBox and OneDrive
- Protect your device and sensitive documents with Secure PIN functionality to restrict user access and Verify System at Start-up to detect virus threats
- Compatible with Windows, Mac OS and Linux
- Maintain optimum efficiency by printing up to 7,600/5,500 pages from a set of high yield Black and C/M/Y toner cartridges
- Centralise your print management with Microsoft Universal Print support – a one-stop-shop for overseeing your print infrastructure
- Achieve superior colour graphics, images, and texts with laser quality printing
  • Colour office printer
  • A4, print only
  • Wi-Fi, 5-line LCD display, Universal Print support
Type Colour Laser Printer

Reviews

Be the first to submit a review

Trustpilot