Canon 7069C042 MAXIFY BX110 W/B MKII GB inkjet printer Colour 4800 x 1200 DPI A

MPN
7069C042
Brand
Canon
EAN-13
8714574692357
Order Code
70-0265
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £262.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 78 in stock

Print on the go, wherever you are
Take control with wireless printing from a PC, laptop or smart device and print text or borderless photos up to A4. Stay on task with a rechargeable battery. For fast results, save up to 5 templates and print at the touch of a button.

IDEAL FOR YOUR MOBILE WORKFLOW
Mobile inkjet printing has never been easier. Wherever your business takes you, the MAXIFY BX110 fits right in.
  • USB charge: Stay topped up in the car, in the office or at home
  • Connected: Wi-Fi with 2.4 and 5Ghz5 support
  • Rapid printing: 5.5ipm colour and 9ipm mono
  • Rechargeable battery: Recharge with a USB Type C cable
  • Wireless Direct: Connect and print without a router
  • Easy efficiency: Store up to 5 custom templates for faster printing
  • Tablet and smartphone ready: Canon PRINT app, AirPrint (iOS), Mopria® (Android) and Windows 10 Mobile
  • 1.44" OLED screen: Easy interface for control and maintenance
Type Inkjet Printer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot