Canon 6928C022 i-SENSYS MF664Cdw

MPN
6928C022
Brand
Canon
EAN-13
8714574691473
Order Code
70-2117
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £310.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Streamline your business workflows with the connected Canon i-SENSYS MF655Cw laser printer. Extensive cloud connectivity makes it quick and easy to print and scan directly to and from popular cloud storage systems, including Google Drive, DropBox, and OneDrive. Automatic duplex printing, single-pass duplex scan and fast print speeds up to 21 ppm enhance productivity. Save even more time by printing from your smartphone and creating easy one-touch workflows to automate everyday tasks. Security features such as Secure PIN and Verify System at Startup safeguard sensitive documents and protect your device against external attacks.
  • Print and scan directly to and from cloud storage solutions, including Google Drive, DropBox, and OneDrive, with ready to go cloud connectivity
  • Print straight from your smartphone using the Canon PRINT Business app, AirPrint (Apple) and Mopria (Android) mobile connectivity
  • Safeguard sensitive documents with the Secure PIN functionality to avoid documents being printed automatically
  • Increase output by producing up to 3,130/2,350 pages per high yield Black/C/M/Y toner cartridge
  • Customise your workflows with the Application Library to automate tasks such as printing stored forms, scanning to email, and copying documents
  • Boost productivity and save time with automatic duplex printing and an easy-to-use 12.7 cm colour touchscreen
  • Protect your device from hacking and virus threats with Verify System at Startup
  • Compatible with Windows, Mac OS and Linux
Type Colour Laser Printer

Reviews

Be the first to submit a review

Trustpilot