Canon 6706C008 PIXMA G3590 Inkjet A4 4800 x 1200 DPI Wi-Fi

MPN
6706C008
Brand
Canon
EAN-13
4549292235104
Order Code
70-5940
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £255.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 84 in stock

Canon PIXMA G3590

Enjoy low-cost, high-quality documents and photos and fast two-sided prints with this easy to use, refillable and Wi-Fi-equipped 3-in-1 home printer.

Fast, high-quality two-sided prints. Huge savings
Make huge savings on home printing, print two-sided documents quickly and print wirelessly with ease with this highly efficient MegaTank printer. Thanks to its refillable ink tanks, a single set of ink bottles can deliver up to 8.100 prints1, making running costs refreshingly low compared to cartridge-based printers.

Ultra-low running costs
Make huge savings over the printer’s lifetime thanks to refillable high-yield ink tanks. Print 6.000 pages from a black ink bottle (7.600 in Economy) and 7.700 pages from a set of colour ink bottles (8,100 in Economy)

Fast, high-quality results
Both documents and photos look fantastic, thanks to pigment black ink and dye-based colour inks. And they arrive quickly too, with print speeds of 11.0 ipm (mono) and 6.0 ipm (colour) and automatic duplex printing

Simple operation
Easy, straightforward day-to-day use thanks to a tilting 2.7” colour LCD touch screen, user-friendly Switch UI menu and single-action print head installation

Wireless connectivity
Print seamlessly from a range of devices with Wi-Fi connectivity and support for PIXMA Cloud Link (now with no login requirement), Canon PRINT app, Apple AirPrint and more. Scan documents to your smartphone in seconds with a simple QR code.

Easy at-home maintenance
Keep downtime to a minimum thanks to the user-replaceable maintenance cartridge and mechanical ID no-squeeze ink bottles

Work with more media
Get creative at home with the ability to print on magnetic, iron-on and matte photo paper
Type Inkjet Printer

Reviews

Be the first to submit a review

Trustpilot