Canon 6671C006 PIXMA TS3750i All-in-One Inkjet Printer Color A4 Wi-Fi Black

MPN
6671C006
Brand
Canon
EAN-13
4549292234107
Order Code
20-8419

Discontinued


Print, copy and scan – with our entry-level all-in-one system for home and office, which is compatible with the PIXMA Print Plan, which delivers the ink to you directly to home in time so that it never goes out. Print, copy, scan: It's all very easy! The compact, economical and user-friendly PIXMA TS3750i is the perfect all-round talent. It is compatible with the PIXMA Print Plan, a monthly subscription for ink on the basis of the printed pages. Sharp printing for text and photos – you can even print from your smartphone. Never stand without ink again Sign up for the PIXMA Print Plan and you'll automatically get the ink delivered to your home before it runs out – with different rates that you can match exactly with your consumption. Simply set up – simply get started Thanks to the wireless One-Touch connectivity and the easy setup, one is ready to start in no time at all. Quite simply intelligent With the compact, modern design and an excellent price-performance ratio one can print, scan and copy easily. It's easy! Compatible with mobile devices One can print, copy and scan from a tablet or Smartphone - all wirelessly and with simple operation. Borderless prints You can print borderless photos up to a size of 13 x 18 cm; a 10 x 15 cm photo is ready in just 65 seconds*. Via the WLAN PictBridge technology, one can also connect a camera directly to the printer.
Type Inkjet Printer
Colour Black

Trustpilot