Canon 6383C003 imageFORMULA DR-S250N Sheet-fed scanner 600 x 600 DPI A4 Black

MPN
6383C003
Brand
Canon
EAN-13
4528472111544
Order Code
70-4107
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £427.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Make sharing easy with this powerful A4 desktop scanner and maximise the ability to work productively in different office environments. Support hybrid working with an adaptable networked device, enhance the workforce experience and enable secure, simple and flexible scanning.

Transform scanning with an innovative, feature packed device
An easy-to-use automatic document scanner that can help you enhance hybrid working by scanning with smartphones, tablets, PCs, Mac devices and Chromebooks. Enjoy driverless operation thanks to supporting web scanning and avoid the need for software installation.

Maximise efficiency in your hybrid working environment
The digital transformation of your working environment is at your fingertips. Save time with web scanning from a wide range o devices and the CaptureOnTouch Lite Web browser-based application. Organise your document batches using the intuitive CaptureOnTouch Pro Canon scanner software.

Make sharing easy for everyone
Ideal for offices and shared spaces, this scanner provides flexible connectivity and helps to improve collaboration. The powerful direct scanning function allows you to select the most convenient destination for your workflow and save documents in multiple formats. Simply choose whether to use your smartphone, tablet, computer or the scanner device. Quickly scan images directly to Teams & Slack group chats or select whether to send your documents to email, shared folders, FTP and more.

Experience greater flexibility
Use the USB cable to connect your personal device or enjoy the simplicity of having this network scanner by using the LAN. Scan from any location thanks to browser scanning and save documents on your smartphone by capturing the QR code that will appear on the device when you want.

Enhance quality and productivity
Experience a fast scanning speed of 50ppm, create and save editable and searchable documents with the optical character recognition. Produce high quality output with the colour enhancement feature and achieve high quality results of photo and readability of text using the 'document with photo' scan mode.

Improve sustainability
Support the environment by using this highly-durable, EPEAT Gold certified device with low power consumption, packed with reusable materials and built with high level of recycled plastics.
Type Sheet-Fed Scanner
Interface USB 3.2/ RJ45

Reviews

Be the first to submit a review

Trustpilot