Canon 6152C026 PIXMA TS8751 3-in-1 Color Inkjet Printer A4 USB Wi-Fi White

MPN
6152C026
Brand
Canon
EAN-13
4549292218411
Order Code
20-8417
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £175.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 10/11/2026

SIMPLY BRILLIANT PRINTS FOR THE WHOLE FAMILY The high-quality multifunction systems of the PIXMA TS8750 series are so user-friendly that they can be used by the whole family. Thanks to the 6-ink system you can print documents as well as also life-like photos. Simple operation with clear menus The PIXMA TS8750 series is easy to use thanks to the large, tiltable 10.8 cm display and the configurable changeable touch-interface, which makes the access to functions and settings simpler than ever. Seamless printing - completely without PC Print photos and documents wirelessly from your mobile device with the updated Canon PRINT APP. Setting up the WLAN connection is quick by using the access information already stored on the mobile device (iOS only). You can also connect by scanning a QR code with an Android and iOS smartphone. High-quality prints for work and hobby - quickly printed Razor-sharp documents (15 ISO pages/min. Black and white; 10 ISO pages/min. In color) and brilliant, lively color photos (approx. 13 seconds for a borderless 10 x 15 cm color photo) are printed quickly with six separate ink cartridges. Suitable for lifestyle The PIXMA TS8750 series impresses with its elegant and compact design that fits into any living environment. Available in white and black. More ways to be productive Two paper feeds enable printing on different paper types, the additional multipurpose tray, printing CDs and double-sided printing save a lot of paper.
Type Inkjet Printer
Colour White

Reviews

Be the first to submit a review

Trustpilot