Canon 5809C008 Canon PIXMA G1530 Colour Refillable MegaTank Printer

MPN
5809C008
Brand
Canon
EAN-13
4549292205923
Order Code
71-9542
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Make huge savings on your home printing costs with this fast and easy to use refillable ink tank printer.

Fast prints. HUGE savings
Quickly print documents at home while making huge savings with this affordable and efficient MegaTank printer. With refillable tanks and a single set of ink bottles delivering up to 81 prints, running costs are refreshingly low compared to cartridge-based printers.

Ultra-low running costs
Make huge savings over the printer’s lifetime thanks to refillable high-yield ink tanks. Print 6 black ink pages (76 in Economy) and 77 colour ink pages (81 in Economy)

Simple operation
Easy, straightforward day-to-day use thanks to single-action print head installation

High-speed productivity
Get your documents faster thanks to print speeds of 11. ipm (mono) and 6. ipm (colour)

Easy at-home maintenance
Keep downtime to a minimum thanks to the user-replaceable maintenance cartridge and mechanical ID no-squeeze ink bottles
  • Refillable home inkjet printer
  • A4 print only
  • 1-sheet capacity, USB connectivity

Reviews

Be the first to submit a review

Trustpilot