Enjoy massive savings with the fast, high-volume G4570 4-in-1 MegaTank printer with refillable ink, which offers low total cost of ownership over its lifetime. Print on a wide variety of media, with excellent results for both documents and images thanks to borderless photo printing. Use the automatic document feeder to effortlessly print, scan, copy and fax multi-page documents and connect to computers and smart devices seamlessly via fast Wi-Fi. Easy to use thanks to simple controls, a 3.4 cm display, a user-replaceable maintenance cartridge and no-squeeze, no-mess refills, it’s the perfect everyday printer for home use.
Fast prints. HUGE savingsPrint, scan, copy and fax documents at home while making huge savings with this fast, affordable and efficient MegaTank printer. With refillable tanks and a single set of ink bottles delivering up to 8,100 prints, running costs are refreshingly low compared to cartridge-based printers.
Ultra-low running costsMake huge savings over the printer’s lifetime thanks to refillable high-yield ink tanks. Print 6,000 black ink pages (7,600 in Economy) and 7,700 colour ink pages (8,100 in Economy)
Simple operationEasy, straightforward day-to-day use thanks to a clear 1.3” LCD panel and single-action print head installation
High-speed productivityGet your documents faster thanks to print speeds of 11.0 ipm (mono) and 6.0 ipm (colour)
35-sheet ADFScanning and copying multiple documents is easy thanks to an Automatic Document Feeder
Easy at-home maintenanceKeep downtime to a minimum thanks to the user-replaceable maintenance cartridge and mechanical ID no-squeeze ink bottles
Wireless connectivityPrint seamlessly from a range of devices with Wi-Fi connectivity and support for PIXMA Cloud Link, Canon PRINT app, Apple AirPrint and more
Work with more mediaGet creative at home with the ability to print on magnetic and matte photo paper
- 4-in-1 home inkjet printer with refillable ink tanks
- A4 print, copy, scan, fax
- Wi-Fi and Cloud connectivity
- 100-sheet capacity and ADF
- 3.4 cm LCD screen