Canon 5539C007AA SELPHY CP1500 photo printer Dye-sublimation 300 x 300 DPI 4" x

MPN
5539C007AA
Brand
Canon
EAN-13
8714574671581
Order Code
70-2485
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Create stunning, richly coloured photo prints that will last up to 100 years¹ with the SELPHY CP1500 compact photo printer. Simple Wi-Fi and USB-C connectivity makes printing from a range of devices fast and effortless. Use the SELPHY Photo Layout mobile app to personalise your photos with custom layouts, text, pattern overcoats, QR codes and more, then print seamlessly from your smartphone to share them with family and friends.

Benefits
Print vibrant, postcard sized photos in just 41 seconds, that are water, scratch and fingerprint-resistant and can last up to 100 years
Print wirelessly straight from your smart device using the SELPHY Photo Layout app and connect via Wi-Fi to smart devices, computers and cameras, or via USB-C for computers, cameras and USB flash drives.
This small and stylish printer is perfect for the home, measuring just 182.2 x 57.6 x 133 mm
Personalise your photos with stamps, filters, pattern overcoats, QR codes and more, and share them with friends and family thanks to scannable QR code printing.
Portable printer with a large 8.9 cm (3.5”) LCD screen for simple operation and built-in SD, SDHC and SDXC card reader for direct printing.
Enjoy superb prints wherever you go with the optional high-capacity Battery Pack.

What's in the box
SELPHY CP1500 Colour Portable Photo Printer - Pink, Paper Cassette PCP-CP400 (Postcard size), Compact Power Adapter, AC Cable, User Manual
  • Dye-Sublimation Compact Photo Printer
  • Postcard, credit card and mini sticker photo printing
  • Wi-Fi, USB-C, memory card reader, 8.9 cm LCD screen
Print Resolution 300 x 300 dpi

Reviews

Be the first to submit a review

Trustpilot