Canon 5209C003 RS40 Sheet-fed scanner 600 x 600 DPI White

MPN
5209C003
Brand
Canon
EAN-13
4528472109930
Order Code
70-5504
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £408.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Re-live your precious memories and give your photographs a new lease of life. Enhance old and new photos with the RS40’s enhanced image processing and share your ‘Shoe Box’ photos with family and friends in just a few clicks. With advanced image processing, you can brighten image colour, sharpen focus and correct colour distortion, to achieve optimum detail even where images have faded over time. This easy-to-use, compact device allows you to scan up to 40 photos in one go, with pre-set scanning options for added ease and consistency.
  • Automatically scan up to 40 photos in one batch with Easy Scan and speeds of up to 30 ppm
  • Intuitive user interface has three pre-set scanning options for hassle-free scanning every time
  • Clever ultrasonic sensors and Double Feed Release (DFR) detect overlapping pages and restart your system quickly in the event of a jam
  • Compatible with Windows and Mac OS
  • Advanced image processing functions including Auto Photo Fix, Red Eye Correction, Digital Face Smoothing and Fading Correction
  • Installation and setup have never been easier with Canon’s integrated installer and easy-to-follow walk-through video
  • The energy-efficient device uses just 19 W while scanning, 0.1 W in sleep mode and 0.3 W when powered off
Type Sheet-Fed Scanner
Interface USB A (USB 2.0)

Reviews

Be the first to submit a review

Trustpilot