Canon 5160C024 Canon i-SENSYS MF552dw Laser A4 1200 x 1200 DPI 43 ppm Wi-Fi

MPN
5160C024
Brand
Canon
EAN-13
8714574670379
Order Code
72-7947
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £747.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Canon i-SENSYS MF552dw Wireless 3-in-1 Mono Laser Printer

The Canon i-SENSYS MF552dw laser printer is productivity personified. High-performance printing and highly efficient scanning are produced by print speeds of up to 43 ppm, double-sided printing, and single-pass double-sided scanning. Built-in cloud connectivity is instantly ready to go, so you can print and scan directly to and from cloud storage services such as Google Drive, DropBox and OneDrive. Safeguard documents and devices with reliable security features, including Secure PIN functionality and Verify System at Startup. Save time by customising on-screen buttons to your most-used workflows with the Application Library, and use the Canon PRINT Business app, Apple AirPrint, or Android Mopria to conveniently print from your smartphone or tablet.

Benefits
- Super-fast print speeds up to 43 ppm and up to 21, pages from a high-yield toner cartridge
- Protect documents and devices with Verify System at Startup and Secure PIN functionality
- Personalise workflows with the Application Library for one-touch access to your most-used tasks
- Print from your smartphone or tablet via the Canon PRINT Business app, Apple AirPrint, or Android Mopria
- Extensive built-in cloud connectivity, compatible with Google Drive, DropBox and OneDrive
- Double-sided printing and single-pass double-sided scanning increase productivity
- Large, easy-to-use 12.7 cm colour touchscreen with on-screen buttons
- Compatible with Windows, Mac OS and Linux
  • Mono laser office printer
  • A4, print, copy, scan
  • 43 ppm, Wi-Fi, 12.7 cm LCD touch screen

Reviews

Be the first to submit a review

Trustpilot