Canon 5160C020 Canon i-SENSYS MF553dw Laser A4 1200 x 1200 DPI 43 ppm Wi-Fi

MPN
5160C020
Brand
Canon
EAN-13
8714574670331
Order Code
73-1047
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £970.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Canon i-SENSYS MF553dw Wireless All-in-1 Mono Laser Printer

Compact and connected, the multifunctional black and white Canon i-SENSYS MF553dw laser printer delivers high performance printing, scanning and faxing. Cloud connectivity is built in, so you can instantly print and scan directly to and from cloud storage services such as Google Drive, DropBox and OneDrive. Customise frequently used workflows with the Application Library to boost efficiency, while the Secure PIN functionality and Verify System at Startup features protect documents and devices from external attacks. Achieve ultimate productivity with super-fast print speeds of up to 43 ppm and convenient printing via your smartphone or tablet with the Canon PRINT Business app, Apple AirPrint, or Android Mopria.

Benefits
- Super-fast print speeds up to 43 ppm and up to 21, pages from a high-yield toner
- Protect documents and devices with Verify System at Startup and Secure PIN functionality
- Personalise workflows with the Application Library for one-touch access to your most-used tasks
- Print from your smartphone or tablet via the Canon PRINT Business app, Apple AirPrint, or Android Mopria
- Extensive built-in cloud connectivity, compatible with Google Drive, DropBox and OneDrive
- Double-sided printing and single-pass double-sided scanning increase productivity
- Large, easy-to-use 12.7 cm colour touchscreen with on-screen buttons
- Compatible with Windows, Mac OS and Linux
  • Mono laser office printer
  • A4, print, copy, scan and fax
  • 43 ppm, Wi-Fi, 12.7 cm LCD touch screen

Reviews

Be the first to submit a review

Trustpilot