Canon 5158C001 i-SENSYS MF657Cdw 4-in-1 Color Laser Printer A4 21ppm Wi-Fi

MPN
5158C001
Brand
Canon
EAN-13
4549292186024
Order Code
20-8415
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £454.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Canon i-SENSYS MF650 series Robust A4 color laser multifunction systems with cloud connectivity for optimized printing and scanning. These well-networked color laser multifunction systems maximize your printing and scanning efficiency Comprehensive connectivity options with the cloud and mobile devices enable easy access to documents from any location, while optimized workflows make daily tasks efficient. Access files in the cloud The standard cloud connectivity is compatible with Google Drive, Dropbox and OneDrive so that you can quickly and easily print and scan directly from the cloud. Print from your smartphone The Canon PRINT business APP, AIRPRINT (Apple) and Mopria (Android) are available for mobile connectivity. This allows you to print from anywhere you are from your mobile device. Automate everyday tasks Customize your workflow with the Application Library so that tasks such as printing saved forms, scanning to e-mail, and copying documents at the touch of a button are possible. Protect confidential documents Security features include Secure PIN, which does not automatically print sensitive documents, and Verify System at Startup to protect devices from hackers and virus threats. Increased efficiency High print speeds, time-saving duplex scanning in one go and a large color touch-screen enable efficient print and scan workflows.
Type 4-in-1 Colour Laser Printer

Reviews

Be the first to submit a review

Trustpilot