Canon 4548C001 GI-51Y, Ink Bottle, Yellow

MPN
4548C001
Brand
Canon
EAN-13
4549292169867
Order Code
70-5007
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Lower the cost of printing per page and extend the time between top-ups with a high-yield ink of up to 7,700 pages¹ from a full set of colour ink refill bottles. Ideal for those who print high volumes of documents and images, enjoy high-quality results with crisp, sharp and vivid documents and photos. The enhanced ink bottle also eliminates wastage and spillage thanks to its innovative no-squeeze design which reduces mess. The key type nozzle ensures that you fill the right tank with the right bottle reducing any errors while refilling.
  • Extend the time between top-ups and lower the cost of printing per page with a 70ml bottle of high-yield yellow ink
  • Print up to 7,700 pages¹ from a full set of colour ink refill bottles
  • Experience high-quality sharp and crisp text while printing important documents thanks to yellow pigment
  • Dye colour inks provide vivid images and photos
  • A key type ink nozzle provides mess-free and error-free use as each colour has their designated slots which means you won’t accidentally put the yellow ink bottle into the wrong ink tank
  • These no-squeeze ink bottles ensure an easy and simple ink refilling process and the ink stops when the tank is full – so there’s no waste of ink
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot