Canon 4201C001 Canon PFI-300CO Chroma Optimiser Ink Cartridge

MPN
4201C001
Brand
Canon
EAN-13
4549292159103
Order Code
72-4337
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Chroma Optimiser clear ink delivers even glossiness, expands colour gamut and makes black colours deeper. This clear ink is applied on top of pigmented inks for a smoother finish. Printing with Chroma Optimiser reduces the diffuse reflection of light, in turn producing original colours on prints. Achieve uniform gloss on the surface when printing on glossy or semi-gloss paper for a more even and smoother finish, with controlled unevenness in gloss. Blacks will appear more vivid and there will be less bronzing. Prints up to 272 photos on 4x6” photo paper¹, or up to 97 photos when using A3² paper.
  • Chroma Optimiser absorbs adverse light reflection and controls reflection
  • Achieve uniform surface glossiness with Chroma Optimiser
  • Printing with Chroma Optimiser enables truer print colour
  • Prints up to 272 on 4x6” photo paper¹ or 97 photos on A3²
  • The LUCIA PRO inks offer accurate colour reproduction and enhanced print longevity. Prints can last approximately 2 years in a photo album, 8 years on display behind glass and 5 years without the glass
  • Genuine Canon Ink provides consistent and reliable performance
  • Return every ink and toner cartridge to be reused or recycled. Its free, easy and environmentally friendly

Reviews

Be the first to submit a review

Trustpilot