Canon 4193C001 PFI-300PBK Photo Black Ink Cartridge

MPN
4193C001
Brand
Canon
EAN-13
4549292158816
Order Code
70-2402
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Bring your images to life with professional inks for detailed and reliable results every time. This pigment-based ink system delivers deeper black density promises to set your prints apart from the rest thanks to outstanding photo permanence. This photo black ink offers enhanced dynamic range and delivers the deepest black density in the entire IPF PRO range. Enable greater subtlety in monochrome printing by selecting “Black and White Photo Print” in Professional Print & Layout. Print up to 303 photos on 4x6” photo paper¹ or 33 photos on A3².
  • Print with enhanced dynamic range and deep black density and bring your images to life
  • This photo black ink offers better colour tones using paper whites of authentic Canon paper
  • The LUCIA PRO inks offer accurate colour reproduction and enhanced print longevity. Prints can last approximately 200 years in a photo album, 80 years on display behind glass and 50 years without the glass
  • Experience high density black colour thanks to pigment-based ink system
  • Print up to 303 photos on 4x6” photo paper¹ or 33 photos on A3²
  • Genuine Canon Ink provides consistent and reliable performance
  • Return every ink and toner cartridge to be reused or recycled. Its free, easy and environmentally friendly
Type Ink cartridge
Colour Black

Reviews

Be the first to submit a review

Trustpilot