Canon 3513C008 Canon i-SENSYS MF542x Laser A4 1200 x 1200 DPI 43 ppm Wi-Fi

MPN
3513C008
Brand
Canon
EAN-13
8714574663791
Order Code
73-0894
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £583.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Canon i-SENSYS MF54 Series
Get ultra-fast results and versatile multifunctionality from a space-saving black and white laser printer, ideal for hard-working businesses

A versatile black and white laser printer
Meet the needs of your business with the Canon i-SENSYS MF54 series: high-performance multifunctional laser printers with rapid print speeds, customisable controls and flexible mobile connectivity – perfect for those in need of a space-saving solution.

Canon i-SENSYS MF542x
Take black and white printing to the next level with the MF542x, a multifunctional laser printer with superior print speeds and versatile connectivity for workers on the move.

Canon i-SENSYS MF542x
Save space with a compact design boasting print, scan and copy functionality, a perfect fit for productive businesses in need of a high-performance black and white laser printer.
  • Fast print speeds 43ppm single-sided A4
  • Security Secure PIN document release
  • Mobile printing Android and iOS compatible
  • Compact design Small space-saving model
  • Application Library Customisable on-screen applications
  • Intuitive controls 12.7cm colour touchscreen
  • Versatile functions Print, scan and copy
  • Genuine Canon Toner High quality, high-yield cartridges

Reviews

Be the first to submit a review

Trustpilot