imageFORMULA CR-15
Quickly scan up to 15 cheques per minute with this compact MICR and image scanner with built-in imprinter and card scanning slot.
Cheque scanning in front of the customer
Cheque and vouchers scanner that’s perfect for retail and banking. Its small footprint makes it great for confined spaces, and it can process 15 cheques per minute – 12, per day – and also perform colour scans of ID and bank cards.
Fast and compact scanner
High-speed performance from a device whose footprint is just a little more than A5, enabling up to 15 cheques per minute to be scanned in-branch at the counter.
Verified scanning
The cheque code data is scanned by magnetic ink character recognition (MICR) and also by zonal OCR of scanned image – a unique algorithm is applied to ensure accuracy.
Card scanning capability
There is a dedicated slot for plastic cards – ID or banking – to be scanned in colour, so that card-holders’ identities can be immediately confirmed and recorded.
Useful imprinting
Up to five lines of 6 characters, and bitmap imaging, can be printed on the back of cheques while they’re being scanned, with no loss of speed, for easy endorsement.
Magnetic card swipe option
There is an optional magnetic card swipe that can be installed on the CR-15 scanner, to help save yet more desk space.
Thermal Receipt Printer RP1
The optional RP1 Receipt Printer is the perfect companion to the CR-15 series for processing cheques and providing receipts from teller counter spaces. The RP1 is designed to be placed under the Cheque Scanner saving desk space, and supports both standard Windows driver and OPOS specifications.