Canon 2106C001 Ink cartridge CLI-581BK Original Photo black

MPN
2106C001
Brand
Canon
EAN-13
4549292087079
Order Code
20-8396
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Ink cartridges for PIXMA printer Teamwork is simply better. This also applies to the original Canon inks and photo papers that are perfectly suited to all PIXMA products are matched and thus for the best possible results. You can rely on original Canon Ink for high-quality prints with long durability. With original Canon ink, you get the best results from your Canon printer - since you can be sure. With original Canon Ink brings your Canon printer always best performances. Brighter and more accurate colors The composition of the original inks from Canon enables prints with particularly bright and precise the colors and keep your memories so true to nature. Skin tones appear natural and bright colors are alive and realistic. Pigment Black ink provides the document printing for the razor-sharp and clear playback, even the smallest letters and fine lines. Photos with high color stability Original ink and photo paper from Canon are precisely tuned to each other. The result: first-class print quality and a particularly high color stability. With our photo printers and chrome life 100, ChromaLife100+ or LUCIA inks are printed on Canon photo paper your photos particularly long before environmental influences and up to a whole life long durable. Protect Your Printer All PIXMA printers and multi-functional systems work with the unique FINE print head technology from Canon for exceptional image quality and high speeds in the document printing. The micro nozzles, with which the ink is applied have a diameter of up to 0.009 mm. Therefore, it is important to use exactly on this precise ink FINE print heads. Original Canon inks provide the high print quality and extend the life of your pixma printing system. Single-ink technology The single ink system is particularly efficient, since for each print color on separate ink tank is used, which can be replaced separately - so that you will need to replace only the color that really is empty. With 5 or more separate inks offers the single ink system, a particularly high print quality and is used in the systems of middle and upper class.
Type Ink cartridge
Colour Black

Reviews

Be the first to submit a review

Trustpilot