Canon 1997C001 Canon CLI-581XXL High Yield Yellow Ink Cartridge

MPN
1997C001
Brand
Canon
EAN-13
4549292086959
Order Code
71-5725
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This very high yield 11.7ml yellow ink is used for printing high quality documents and photos. It has an extra large tank capacity meaning better value and up to 3.2x the amount of printing compared to the standard equivalent. Combined with Canon’s photo paper it protects your images from fading using the ChromaLife1 system, print up to 322 photos with yellow XXL ink at ISO/IEC 2912¹ standard.
  • ChromaLife1 system ensuring long-lasting print quality
  • Used for both photos and documents
  • Rich, vivid colour
  • Affordable price
  • Genuine Canon Ink produces on average 35% more quality prints than imitation cartridges²
  • Genuine Canon Ink provides consistent quality prints 1% of the time²
  • Genuine Canon Ink is 1% reliable so you can print with less stress²
  • Return every ink and toner cartridge to be reused or recycled. Its free, easy and environmentally friendly.

Reviews

Be the first to submit a review

Trustpilot