Canon 1996C001 CLI-581XXL High Yield Magenta Ink Cartridge

MPN
1996C001
Brand
Canon
EAN-13
4549292086928
Order Code
70-2378
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This very high yield 11.7ml magenta ink is used for printing high quality documents and photos. It has an extra large tank capacity meaning better value and up to 3.2x the amount of printing compared to the standard equivalent. Combined with Canon’s photo paper it protects your images from fading using the ChromaLife100 system, print up to 367 photos with magenta XXL ink at ISO/IEC 29102¹ standard.
  • ChromaLife100 system ensuring long-lasting print quality
  • Used for both photos and documents
  • Rich, vivid colour printing
  • Affordable price
  • Genuine Canon Ink produces on average 35% more quality prints than imitation cartridges²
  • Genuine Canon Ink provides consistent quality prints 100% of the time²
  • Genuine Canon Ink is 100% reliable so you can print with less stress²
  • Return every ink and toner cartridge to be reused or recycled. Its free, easy and environmentally friendly.
Colour Magenta

Reviews

Be the first to submit a review

Trustpilot