Canon 0959C008 MAXIFY MB2150 Inkjet A4 600 x 1200 DPI 19 ppm Wi-Fi

MPN
0959C008
Brand
Canon
EAN-13
4549292051247
Order Code
70-2395
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

Outstanding multifunction colour inkjet printer, scanner, copier and fax, with print and scan support for mobile devices and cloud services, 19 ipm mono print speed and a range of network features.

Benefits

- Fast printing: 19 ipm mono, 13 ipm colour
- Wi-Fi networking for direct printing from mobile devices
- Print from and scan to cloud services
- 1,200-page mono and 900-page colour ink yields
- Stay productive: 250-sheet capacity and 50-sheet ADF

High capacity, high quality

Versatile printer, scanner, copier and fax designed for home offices that need great mono and colour print quality with a low cost per page. With a large 250-sheet feeder and 50-sheet automatic document feeder, the Canon MAXIFY MB2150 Series produces outstanding prints with vivid colours and crisp text using its marker- and friction-resistant DRHD inks. The Canon MAXIFY MB2150 Series prints A4 at a fast 19 ipm mono and 13 ipm colour, while its first page out time (FPOT) is just 6 seconds.

Economical to run

From its low energy consumption of just 0.2 kWh (TEC) to the high yield, individually replaceable colour cartridges, economy is a priority. Black cartridges provide an ISO yield of 1,200 pages and colour cartridges 900 pages, letting you work with fewer interruptions. The optional 4-colour multipack offers even more cost-effective printing.

Productive and easy to use

Double-sided printing and support for a variety of paper sizes and types – from A4 plain paper to labels, envelopes, photo paper and even two-sided ID card copying – makes light work of common office print jobs. Built for productivity, the printer is quick and simple to use: whether printing, copying, scanning or faxing, they’re all within easy each with the Canon MAXIFY MB2150 Series’ 6.2 cm (2.5”) TFT colour screen.

Print from smartphones, tablets and the cloud

Google Cloud Print, Apple AirPrint (iOS), Mopria and the Canon PRINT app are all supported, as is printing from the cloud and even scanning and saving documents to popular cloud services, including Google Drive, Dropbox, Evernote, OneNote, OneDrive and Concur. Access Point mode means that smart device users can connect to the printer even without a Wi-Fi network.

Monitoring and maintenance capabilities

IP address filtering provides access rights to only a select number of users, while SMTP support allows secure scan-to-email within an office network. System administrators can quickly and easily configure the printer and restrict certain operations, such as scan-to-USB.

Simple network integration

System administrators will appreciate the Canon MAXIFY MB2150 Series’ Simple Network Management Protocol (SNMP) compatibility, a device management standard that makes it easy to integrate the printer into existing office networks. SNMP enables a range of maintenance monitoring functions, including ink levels, error status, and page counts.

Reviews

Be the first to submit a review

Trustpilot