Canon 0727C068 PIXMA MG2551S Inkjet A4 4800 x 600 DPI

MPN
0727C068
Brand
Canon
EAN-13
4549292234220
Order Code
70-5568
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Enjoy the stylish and compact grey PIXMA MG2551S inkjet 3-In-1 printer for fast, high-quality printing, scanning and copying. From sharp and text-heavy documents to vivid and stunning family photos, the PIXMA MG2551S provides great levels of detail. Print directly from your PC or laptop via USB (the USB cable is not included in the box and needs to be purchased separately). Print more pages per cartridge and go longer between cartridge replacements using the optional high-capacity Canon XL ink cartridges. Easily organise and print your photos with the My Image Garden software⁵. Plus, Creative Park opens a world of possibilities with its selection of designs from professional artists, all available for you to use as postcards, calendars, birthday cards and hundreds of other exciting papercraft projects.
  • The ideal home 3-in-1 device that lets you print, scan and copy documents and photos at speed without compromising on quality
  • Print up to 400 pages in black or up to 300 pages in colour with a set of XL Cartridges with support for papers for up to 275 gsm
  • Enjoy fast printing of documents and photos at 8 ipm mono, 4 ipm colour
  • Compatible with Windows and Mac OS
  • Experience high-quality printing from vivid colour photos to sharp, detailed text, thanks to FINE Cartridge technology
  • Optional XL ink cartridges save you having to buy more inks and reduce print costs per page
  • Use less energy with Auto Power On feature: hit print on your laptop and watch as the printer immediately emerges from its power-saving mode, ready to print without even switching it on
Type Inkjet Printer

Reviews

Be the first to submit a review

Trustpilot