Exclusive savings on select Tektronix probes Exclusive savings on select Tektronix probes

Exclusive savings on select Tektronix probes

Take advantage of this limited-time offer and save 30% on selected Tektronix current probes, trusted by engineers for precision and reliability in demanding environments.

20MHz Tektronix probe

TCP0150 AC/DC Current Probe 20 MHz

The TCP0150 is designed for direct connection to oscilloscopes with a TekVPI™ interface. It offers accurate AC/DC current measurements up to 150A RMS, with a bandwidth of 20 MHz and sensitivity down to 5mA. Ideal for applications like power electronics, motor drives and industrial systems, it features automatic scaling, low noise, and easy setup — making it a reliable tool for both high- and low-level signal analysis.

Save now
TCP2020 Tektronix probe

TCP2020 Current Probe; DC Coupled 50MHz

The TCP2020 is designed for use with instruments featuring BNC inputs. With a 50 MHz bandwidth and 20A RMS continuous rating, it offers precise current measurements down to 10 mA. Ideal for power electronics, motor drives, and mobile communications, it features fast rise time, low noise and one-button degauss functionality. Powered by an external adapter, it’s compatible with a wide range of test equipment.

Save now
TCP0020 Tektronix probe

TCP0020 Probe, AC/DC Current; 20 Amp; 50 MHz BW

The TCP0020 is made for direct connection to oscilloscopes with a TekVPI™ interface. Supporting up to 20A RMS with a bandwidth over 50 MHz, offering precise measurements down to 10 mA. With low noise, auto-scaling, and one-button degauss and AutoZero, it’s ideal for engineers working in power electronics, motor drives and advanced circuit analysis. Split-core construction ensures easy setup and included accessories make it lab-ready.

Save now

Terms & Conditions

  • Applies to the three mentioned Tektronix current probes (TCP0150, TCP2020, TCP0020)
  • Promotion runs from 1 Oct 2025 to 31 March 2026
  • Cannot be combined with other Tektronix discounts (e.g. VBAs, education)
  • Demo and Tek Encore units are excluded
  • Back-to-back orders for eligible probes must include model/serial number and proof of end-customer purchase

Trustpilot