Camille Bauer 175283 SIRAX BT5200 AC to DC Signal Converter Modbus Display

MPN
175283
EAN-13
4053199980574
Order Code
08-7279
Country of Origin
India
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £283.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Camille Bauer signal converter is a versatile device used in control systems and automation applications. It functions as an analogue to digital converter and as a frequency converter or isolator. This component is ideal for signal transduction in temperature measurement systems and universal converter applications.
Configuration Software
Connection Clamp
Dim (L x W x H) 106.5 x 43.75 x 65.5 mm
Height 65.5mm
Input signal (current) 0 - 5 A
Length 106.5mm
Max. ambient temperature 45°C
Max. operating voltage 300V DC/AC
Min. ambient temperature 0°C
Min. operating voltage 60V DC/AC
Operating Voltage 60 - 300 V DC/AC
Output (current) 4 - 20mA
Output (voltage) 0 - 10 V
Type Signal converter
Width 43.75mm

Reviews

Be the first to submit a review

Trustpilot