Camille Bauer 169624 V604s Isolation Amplifier for Currents/Voltages

Order Code:

08-7277

Brand: Camille Bauer MPN: 169624 EAN-13: 4053199980390
Qty Unit Price (Ex VAT)
1+ £563.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Camille Bauer 169624 is an isolation amplifier designed to enhance safety and signal integrity in control systems. This device, functioning as a signal transducer, is ideal for use in automation and temperature transducer applications. Its capabilities include serving as a passive isolator and analogue converter, making it versatile for various industrial settings.
Type Isolation amplifier
Configuration Software
Connection Screw connector
Dim (L x W x H) 108 x 22.5 x 118 mm
Height 118mm
Length 108mm
Max. ambient temperature 55°C
Min. ambient temperature -25°C
Operating Voltage 100, 24 - 230, 230 V AC, V DC
Output (voltage) im Bereich -10 V bis 10 V beliebig einstellbar
Output (current) im Bereich -20 mA bis 20 mA beliebig einstellbar
Width 22.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot