Cameo CLROOTPAR6 ROOT PAR 6 LED PAR Spotlight 6x12W 1800lm DMX Black

MPN
CLROOTPAR6
Brand
Cameo
EAN-13
4049521449697
Order Code
08-7274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £150.20 £127.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Cameo CLROOTPAR6 is a stage spotlight featuring 6 powerful 12 W LEDs, ideal for vibrant stage lighting. Manufactured by Cameo, this LED PAR spotlight is known for its slimline design, making it versatile for various stage settings. It is commonly used in theatres, concerts, and events to create dynamic lighting effects.
Type LED PAR stage spotlight
Case Colour Black
Colour RGBAW, UV/blacklight
Dim (L x W x H) 195 x 195 x 133 mm
Energy efficiency rating n.rel.
Height 133mm
LEDs 6
Length 195mm
Watt per LED 12W
Weight 1.2kg
Width 195mm

Reviews

Be the first to submit a review

Trustpilot