Cameo CLLWOOKIE200RGY WOOKIE Laser Light 200mW RGY 32 Presets DMX Control

MPN
CLLWOOKIE200RGY
Brand
Cameo
EAN-13
4049521176296
Order Code
08-7271
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £171.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Cameo WOOKIE 200 RGY Laser light effect by Cameo features vibrant RGY colour output and impressive laser effects. It is ideal for enhancing the atmosphere at clubs, discos, and party rooms. This reliable DJ laser show equipment is perfect for creating dynamic light displays in any venue.
Type Laser light effect
Colour RGB
Dimensions (L x W x H) 192 x 180 x 90 mm
Energy efficiency rating n.rel.
Height 90mm
Laser Category 3B
Laser power (blue) 150mW
Laser power (green) 50mW
Laser power (red) 200mW
Length 192mm
Power supply (details) AC100-240V
Width 180mm

Reviews

Be the first to submit a review

Trustpilot