CamdenBoss SC1-50 Emergency Stop Button

MPN
SC1-50
Brand
CamdenBoss
Order Code
78-2180

Discontinued


Emergency stop station, single button, turn to release mushroom button type, SPST contact type, 6A at 230Vac, 6A at 24V DC contact rating, stop legend marking, IP66 enclosure, surface mount, 40mm red mushroom head, black base and yellow cover, two PG13.5 cable entry Cut-Outs are provided, low profile 50mm version.
  • Two PG13.5 cable entry cut-outs are provided
  • Conforms to international standard IEC947-5-1, VDE0660

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Emergency stop
Actuator Style Mushroom button

Questions

*Question functionality currently disabled
Question by: Product code: 78-2180

Q. do you sell a security flip cover for this stop/start button ?

A. No, we do not offer a security flip over for this unit. We do offer a over guard for another unit (Product codes 28-4037 and 28-4028).


Trustpilot