CamdenBoss HER-WM-14 Hercules Wall Mounting Brackets - Pack of 4

MPN
HER-WM-14
Brand
CamdenBoss
Order Code
20-3810
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £9.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 38 in stockAdditional quantity lead time 7 days

CamdenBoss HER-WM-14 Hercules Wall Mounting Brackets - Pack of 4 - Set of 4 black wall mounting brackets for the H-Range made from polyamide reinforced with fiberglass and with screws included.


Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Black
Enclosure Height 67mm
Enclosure Length 28mm
Enclosure Width 25mm
Material Polyamide Reinforced with Fibreglass

Reviews

Be the first to submit a review

Trustpilot