CamdenBoss HER-B1-44 Hercules IP66 GRP Electrical Enclosure 400x400x200mm

MPN
HER-B1-44
Brand
CamdenBoss
Order Code
20-3791
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £111.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

CamdenBoss HER-B1-44 Hercules IP66 Electrical Enclosure 400x400x200mm - The Hercules Range is designed to withstand any condition, thanks to its IP66 (IP65 for windowed versions) water resistance and IK-10 impact resistance. It comes with an assortment of accessories to guarantee dependable performance wherever you need it.

With a keyed lock, an optional clear window, and straightforward installation, this range offers both convenience and security for all your industrial needs.


  • Unparalleled Strength
    Manufactured from strong and durable fiberglass-reinforced
    polyester (GRP/SMC) and ideal for outside usage with UV-stabilised
    material. The material also makes it lightweight for easy installation.
  • Secure Locks
    The hinged door comes equipped 90 degree quarter-turn standard
    locks for added security. The locks are metal-free and are easy to
    replace.
  • Tool-Free Assembly
    The door features a hinged design equipped with 90-degree
    quarter-turn locks for enhanced security. These locks are made
    without metal and can be easily replaced.
  • Rugged Protection
    With IP66 (IP65 for windowed versions) water resistance and IK-10 impact resistance, the Hercules
    Range safeguards your equipment against the elements. The rubber
    gasket is made with injected polyurethane, resisting temperatures
    between -30°C and 85°C.

  • Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


    Enclosure Length 400mm
    Enclosure Width 200mm
    Enclosure Height 400mm
    Colour Light Grey
    Protection Rating IP66
    External Features Metal-Free Lock
    Internal Features Tool Free Assembly
    Material Fiberglass-reinforced polyester (GRP)

    Alternatives (4)

    Reviews

    Be the first to submit a review

    Accessories


    Trustpilot