CamdenBoss DIN Rail Vented Module Box Kits

CamdenBoss Brand: CamdenBoss

Need something more than a standard enclosure?

These DIN rail module box kits are the perfect enclosures for a wide range of electrical and electronic projects. Available in various sizes, these enclosures fit 35mm DIN rail or direct surface mount. The kit components are also available separately in various options so that a completely custom designed box may be made-up.

The kits consist of: base, top panel, terminal, clips for rail or wall mounting. Each kit is supplied with 2x perforated terminal covers enabling customisation as required. The size 9 kit is supplied with additional blank terminal guards.

  • Box length size ranges from 17.5mm to 160mm
  • Self-customising perforated terminal covers as standard
  • Snap fit terminal covers for IP20 finger protection
  • Can carry up to 3 PCB's horizontally and 2/4 vertically
  • Front panel ideal for screen printing logo's, etc.
  • Moulded in grey UL 94V-0 flame retardant plastic
  • Enclosed base eliminates any need for additional insulation
  • Camden CNMB series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) Enclosure Length Type Enclosure Height Enclosure Width Colour Protection Rating External Features Material
CamdenBoss CNMB/3V/KIT DIN Rail Vented Module Box Kit M3
CamdenBoss CNMB/3V/KIT DIN Rail Vented Module Box Kit M3
Standard range
Order code: 30-1138
MPN: CNMB/3V/KIT

Despatched same day - 14 in stockAdditional quantity lead time 10 weeks
1+ £11.68
Price per unit Ex VAT
53mm DIN rail 58mm 90mm Grey IP20 Ventilation Polycarbonate
CamdenBoss CNMB/9V/KIT DIN Rail Vented Module Box Kit M9
CamdenBoss CNMB/9V/KIT DIN Rail Vented Module Box Kit M9
Extended range
Order code: 30-1142
MPN: CNMB/9V/KIT

Order in multiples of 25


Available to back orderBack-order availability date - 31/12/2026
25+ £24.52
Price per unit Ex VAT
160mm DIN rail 58mm 90mm Grey IP20 Ventilation Polycarbonate

Trustpilot