CamdenBoss DIN Rail Module Solid Top M9 CNMB/9ST/2

Image Representative of Range

CamdenBoss DIN Rail Module Solid Top M9 CNMB/9ST/2

MPN
CNMB/9ST/2
Brand
CamdenBoss
Order Code
30-1156
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The CamdenBoss DIN Rail Module Solid Top M9 CNMB/9ST/2 are components that, when chosen in combination, can be used to assemble a custom designed DIN rail module box. The resultant enclosures are perfect for a wide range of electrical and electronic projects. Available in various size combinations, the enclosures fit 35mm DIN rail or direct surface mount.

The modules are made up by choosing from a choice of enclosures (standard, solid top, vented or extended height wall), adding terminal guards (either solid or 5.08mm) and finishing with a cover (grey or clear).
  • Can carry up to 3 PCBs horizontally and 2/4 vertically
  • Moulded in grey UL 94V-0 flame retardant plastic
  • Camden CNMB series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type DIN rail
Enclosure Height 58mm
Enclosure Length 159mm
Enclosure Width 90mm
Colour Light grey
Protection Rating None
External Features DIN rail mounting
Internal Features PCB mounting
Material Polycarbonate

Reviews

Be the first to submit a review

Trustpilot