CamdenBoss CTM1300/6 Polarised 6 Way Header PCB Connector Male

CamdenBoss CTM1300/6 Polarised 6 Way Header PCB Connector Male

MPN
CTM1300/6
Brand
CamdenBoss
Order Code
22-0052

Discontinued


A male PCB header that is ideal for use in installed PCBs in boilers controls, HVAC systems, heavy plant, etc.
  • Polarised to eliminate mismating
  • Pitch between pins 1 and 2 is 7.62mm
  • Pitch between remaining pins is 5.08mm
  • Rating 4A
  • Length 35.5mm
  • Cable ø 0.5 to 1mm

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type 5.08mm Pitch Wire To Board Connectors

Trustpilot