Christmas Opening Hours and Delivery Dates here
CamdenBoss CTH1300/7 Polarised 7 Way Crimp Housing PCB Connector Female

CamdenBoss CTH1300/7 Polarised 7 Way Crimp Housing PCB Connector Female

Order Code:

22-0046

Brand: CamdenBoss MPN: CTH1300/7

Discontinued


A female crimp housing PCB connector that is ideal for use in installed PCBs in boilers controls, HVAC systems, heavy plant, etc.


  • Polarised to eliminate mismating
  • Pitch between pins 1 and 2 is 7.62mm
  • Pitch between remaining pins is 5.08mm
  • Rating 4A
  • Length 40.5mm

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.



Trustpilot