CamdenBoss CTH1300/6 Polarised 6 Way Crimp Housing PCB Connector Female

CamdenBoss CTH1300/6 Polarised 6 Way Crimp Housing PCB Connector Female

MPN
CTH1300/6
Brand
CamdenBoss
Order Code
22-0045

Discontinued


A female crimp housing PCB connector that is ideal for use in installed PCBs in boilers controls, HVAC systems, heavy plant, etc.
  • Polarised to eliminate mismating
  • Pitch between pins 1 and 2 is 7.62mm
  • Pitch between remaining pins is 5.08mm
  • Rating 4A
  • Length 35.5mm

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type 5.08mm Pitch Wire To Board Connectors

Trustpilot