Q. What is the physical outside dimensions of this connector? Thanks.
A. Hi Ian, thank you for your question. The dimensions are as follows: length 77.5mm, diameter 25.2mm.
The CamdenBoss CPWP3i IP68 waterproof in-line connector has been specifically designed for ease of installation in the field. Its one-piece construction and integrated terminal block means that there are no small parts to drop during installation.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Mounting Type | Cable |
|---|---|
| Nominal Current | 16A |
| Nominal Voltage | 250V |
| Number of Ways | 3 |
| Protection Class | IP68 |
Q. What is the physical outside dimensions of this connector? Thanks.
A. Hi Ian, thank you for your question. The dimensions are as follows: length 77.5mm, diameter 25.2mm.