CamdenBoss CNMB-3V-KIT-CON DIN Rail Casing 90x53x58mm piece Quick Mount

CamdenBoss CNMB-3V-KIT-CON DIN Rail Casing 90x53x58mm piece Quick Mount

MPN
CNMB-3V-KIT-CON
Brand
CamdenBoss
EAN-13
4016138613339
Order Code
11-5602
Country of Origin
United Kingdom

Discontinued


Camdenboss manufactures the CNMB-3V-KIT-CON, a ventilated DIN rail casing measuring 90 x 53 x 58 mm, made from polycarbonate. This robust housing is typically used for electronic enclosures in industrial automation systems. Its design facilitates efficient cooling and protection of electrical components while mounted on a DIN rail.

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type DIN rail casing
Enclosure Height 58mm
Enclosure Length 90mm
Enclosure Width 53mm
Protection Rating None
Certification marks UL 94 V-0
Dim (L x W x H) 90 x 53 x 58 mm
Material Polycarbonate (PC)
Misc Attribute 2 With air vents
Pins 18

Trustpilot