CamdenBoss CHDX7 X7 Series IP66/67 Polycarbonate Enclosures - Solid Lids

CamdenBoss Brand: CamdenBoss

These CamdenBoss X7-series polycarbonate enclosures offer unbeatable protection against every knock, bump and scrape.

The X7 series is one of CamdenBoss' most robust ranges of electrical enclosures with rigid corners and IK09 impact resistance rating. Together with IP66/67 class sealing, the X7 polycarbonate series is ideal for outdoor applications such as control panels, junction boxes and distribution boards. These mechanically strong enclosures provide the ideal heavy-duty environment for Industrial IoT hardware.

Polycarbonate is UV-light resistant, when exposed to the sun, the enclosure is less likely to appear faded and worn over time.

  • Polycarbonate electrical knockout enclosures with solid lids
  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality polycarbonate
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure
  • Captive, polyamide screws included
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss X7-22 series
Description Image Product Buy Pricing (Ex VAT) Enclosure Length Enclosure Width Enclosure Height Type Colour Protection Rating Flame Resistance Internal Features Material Series
CamdenBoss CHDX7-221 X7 Series Polycarb Solid Lid 190x190x130 IP66/67
CamdenBoss CHDX7-221 X7 Series Polycarb Solid Lid 190x190x130 IP66/67
Extended range
Order code: 30-7340
MPN: CHDX7-221

Order in multiples of 10


Available to back orderPlease contact us for lead time
10+ £42.64
Price per unit Ex VAT
190mm 190mm 130mm Heavy duty enclosure Grey IP66/67 UL94-V0 PCB mounting Polycarbonate X7
CamdenBoss CHDX7-222 X7 Series Polycarb Solid Lid 280x190x130 IP66/67
CamdenBoss CHDX7-222 X7 Series Polycarb Solid Lid 280x190x130 IP66/67
Extended range
Order code: 30-7341
MPN: CHDX7-222

Order in multiples of 10


Available to back orderPlease contact us for lead time
10+ £43.05
Price per unit Ex VAT
280mm 190mm 130mm Heavy duty enclosure Grey IP66/67 UL94-V0 PCB mounting Polycarbonate X7
CamdenBoss CHDX7-223 X7 Series Polycarb Solid Lid 380x190x180 IP66/67
CamdenBoss CHDX7-223 X7 Series Polycarb Solid Lid 380x190x180 IP66/67
Extended range
Order code: 30-7342
MPN: CHDX7-223

Order in multiples of 12


Available to back orderPlease contact us for lead time
12+ £74.07
Price per unit Ex VAT
380mm 190mm 180mm Heavy duty enclosure Grey IP66/67 UL94-V0 PCB mounting Polycarbonate X7
CamdenBoss CHDX7-224 X7 Series Polycarb Solid Lid 380x280x180 IP66/67
CamdenBoss CHDX7-224 X7 Series Polycarb Solid Lid 380x280x180 IP66/67
Extended range
Order code: 30-7343
MPN: CHDX7-224

Order in multiples of 8


Available to back orderPlease contact us for lead time
8+ £64.34
Price per unit Ex VAT
380mm 280mm 180mm Heavy duty enclosure Grey IP66/67 UL94-V0 PCB mounting Polycarbonate X7
CamdenBoss CHDX7-225 X7 Series Polycarb Solid Lid 430x330x180 IP66/67
CamdenBoss CHDX7-225 X7 Series Polycarb Solid Lid 430x330x180 IP66/67
Extended range
Order code: 30-7344
MPN: CHDX7-225

Order in multiples of 2


Available to back orderPlease contact us for lead time
2+ £81.45
Price per unit Ex VAT
430mm 330mm 180mm Heavy duty enclosure Grey IP66/67 UL94-V0 PCB mounting Polycarbonate X7

Trustpilot