CamdenBoss CHDX7 X7 Series IP66/67 ABS Enclosures - Transparent Lids

CamdenBoss Brand: CamdenBoss

These CamdenBoss X7-series ABS enclosures offer unbeatable protection against every knock, bump and scrape.

The X7 series is one of CamdenBoss' most robust ranges of electrical enclosures with rigid corners and IK09 impact resistance rating. Together with IP66/67 class sealing, the X7 ABS series is ideal for cost-effective indoor applications such as control panels, junction boxes and distribution boards. These mechanically strong enclosures provide the ideal heavy-duty environment for Industrial IoT hardware.

  • ABS electrical knockout enclosures with transparent lids
  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality ABS
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure
  • Captive, polyamide screws included
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss X7-3C series
Description Image Product Buy Pricing (Ex VAT) Enclosure Length Enclosure Width Enclosure Height Type Colour Protection Rating External Features Flame Resistance Internal Features Material Series
CamdenBoss CHDX7-321C X7 Series ABS Transparent Lid 190x190x130 IP66/67
CamdenBoss CHDX7-321C X7 Series ABS Transparent Lid 190x190x130 IP66/67
Extended range
Order code: 30-7407
MPN: CHDX7-321C

Order in multiples of 10


Available to back orderPlease contact us for lead time
10+ £28.70
Price per unit Ex VAT
190mm 190mm 130mm Heavy duty enclosure Grey IP66/67 Transparent lid UL94-V0 PCB mounting ABS X7
CamdenBoss CHDX7-322C X7 Series ABS Transparent Lid 280x190x130 IP66/67
CamdenBoss CHDX7-322C X7 Series ABS Transparent Lid 280x190x130 IP66/67
Extended range
Order code: 30-7408
MPN: CHDX7-322C

Order in multiples of 2


Available to back orderPlease contact us for lead time
2+ £42.21
Price per unit Ex VAT
280mm 190mm 130mm Heavy duty enclosure Grey IP66/67 Transparent lid UL94-V0 PCB mounting ABS X7
CamdenBoss CHDX7-323C X7 Series ABS Transparent Lid 380x190x180 IP66/67
CamdenBoss CHDX7-323C X7 Series ABS Transparent Lid 380x190x180 IP66/67
Extended range
Order code: 30-7409
MPN: CHDX7-323C

Available to back orderPlease contact us for lead time
1+ £43.63
Price per unit Ex VAT
380mm 190mm 180mm Heavy duty enclosure Grey IP66/67 Transparent lid UL94-V0 PCB mounting ABS X7
CamdenBoss CHDX7-324C X7 Series ABS Transparent Lid 380x280x180 IP66/67
CamdenBoss CHDX7-324C X7 Series ABS Transparent Lid 380x280x180 IP66/67
Extended range
Order code: 30-7410
MPN: CHDX7-324C

Available to back orderPlease contact us for lead time
1+ £49.62
Price per unit Ex VAT
380mm 280mm 180mm Heavy duty enclosure Grey IP66/67 Transparent lid UL94-V0 PCB mounting ABS X7
CamdenBoss CHDX7-325C X7 Series ABS Transparent Lid 430x330x180 IP66/67
CamdenBoss CHDX7-325C X7 Series ABS Transparent Lid 430x330x180 IP66/67
Extended range
Order code: 30-7411
MPN: CHDX7-325C

Available to back orderPlease contact us for lead time
1+ £73.92
Price per unit Ex VAT
430mm 330mm 180mm Heavy duty enclosure Grey IP66/67 Transparent lid UL94-V0 PCB mounting ABS X7

Trustpilot