CamdenBoss CHDX7 X7 Series IP66/67 ABS Enclosures - Solid Lids

CamdenBoss Brand: CamdenBoss

These CamdenBoss X7-series ABS enclosures offer unbeatable protection against every knock, bump and scrape.

The X7 series is one of CamdenBoss' most robust ranges of electrical enclosures with rigid corners and IK09 impact resistance rating. Together with IP66/67 class sealing, the X7 ABS series is ideal for cost-effective indoor applications such as control panels, junction boxes and distribution boards. These mechanically strong enclosures provide the ideal heavy-duty environment for Industrial IoT hardware.

  • ABS electrical knockout enclosures with solid lids
  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality ABS
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure
  • Captive, polyamide screws included
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss X7-3 series
Description Image Product Buy Pricing (Ex VAT) Enclosure Length Enclosure Width Enclosure Height Type Colour Protection Rating Flame Resistance Internal Features Material Series
CamdenBoss CHDX7-321 X7 Series ABS Solid Lid 190x190x130 IP66/67
CamdenBoss CHDX7-321 X7 Series ABS Solid Lid 190x190x130 IP66/67
Extended range
Order code: 30-7402
MPN: CHDX7-321

Order in multiples of 2


Available to back orderPlease contact us for lead time
2+ £17.05
Price per unit Ex VAT
190mm 190mm 130mm Heavy duty enclosure Grey IP66/67 UL94-V0 PCB mounting ABS X7
CamdenBoss CHDX7-322 X7 Series ABS Solid Lid 280x190x130 IP66/67
CamdenBoss CHDX7-322 X7 Series ABS Solid Lid 280x190x130 IP66/67
Extended range
Order code: 30-7403
MPN: CHDX7-322

Available to back orderPlease contact us for lead time
1+ £32.97
Price per unit Ex VAT
280mm 190mm 130mm Heavy duty enclosure Grey IP66/67 UL94-V0 PCB mounting ABS X7
CamdenBoss CHDX7-323 X7 Series ABS Solid Lid 380x190x180 IP66/67
CamdenBoss CHDX7-323 X7 Series ABS Solid Lid 380x190x180 IP66/67
Extended range
Order code: 30-7404
MPN: CHDX7-323

Order in multiples of 12


Available to back orderPlease contact us for lead time
12+ £37.74
Price per unit Ex VAT
380mm 190mm 180mm Heavy duty enclosure Grey IP66/67 UL94-V0 PCB mounting ABS X7
CamdenBoss CHDX7-324 X7 Series ABS Solid Lid 380x280x180 IP66/67
CamdenBoss CHDX7-324 X7 Series ABS Solid Lid 380x280x180 IP66/67
Extended range
Order code: 30-7405
MPN: CHDX7-324

Order in multiples of 2


Available to back orderPlease contact us for lead time
2+ £35.60
Price per unit Ex VAT
380mm 280mm 180mm Heavy duty enclosure Grey IP66/67 UL94-V0 PCB mounting ABS X7
CamdenBoss CHDX7-325 X7 Series ABS Solid Lid 430x330x180 IP66/67
CamdenBoss CHDX7-325 X7 Series ABS Solid Lid 430x330x180 IP66/67
Extended range
Order code: 30-7406
MPN: CHDX7-325

Order in multiples of 2


Available to back orderPlease contact us for lead time
2+ £43.50
Price per unit Ex VAT
430mm 330mm 180mm Heavy duty enclosure Grey IP66/67 UL94-V0 PCB mounting ABS X7

Trustpilot