CamdenBoss CCTTC0G Contact Block Loose NO Green

MPN
CCTTC0G
Brand
CamdenBoss
Order Code
78-2505
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/01/2027

This CamdenBoss contact block is ideal for use with 22mm pushbutton switches. The contact block is supplied in green in Normally Open (NO). It can be mounted on to a metal mounting plate (order code 78-2456).


  • For Use with: 22mm Diameter Control Switches
  • NO and NC contact blocks
  • Screw fixed to mounting plate
  • Can be stacked side by side or piggybacked
  • No. of Poles of Poles: 1
  • Contact Current Max: 10A
  • Contact Voltage AC Max: 400V
  • Contact Voltage DC Max: 250V
  • Switch Terminals: Screw
  • CamdenBoss part Contact block, NO, Green, CCTTC0G

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Contact block

Reviews

Be the first to submit a review

Trustpilot