Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

CamdenBoss BIM2002/22-GY/CLR ABS Case Deep Profile Grey Clear Lid 100x 50x 40mm

CamdenBoss BIM2002/22-GY/CLR ABS Case Deep Profile Grey Clear Lid 100x 50x 40mm

Order Code:  

30-3740

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: BIM2002/22-GY/CLR  Copy to clipboard
 Report an error

Discontinued

Need something more than a standard enclosure?

This grey ABS case measuring 100 x 50 x 40mm is from a range of deep profile boxes with clear lids from CamdenBoss suitable for applications where the contents of the box need to be seen.
  • Ideal for display and demonstration work, prototypes, development and education, where the contents can be seen but not interfered with
  • Lid moulded in transparent high impact ABS
  • Lid mounted by four M3 machine screws
  • Polished finish for ease of cleaning
  • Integral mounting guides accept 1.6mm PCBs
  • Base moulded in high impact ABS
  • Resistant to temperatures up to 85°C
  • BIM 2000 series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type General purpose ABS
Material ABS
Enclosure Height 40mm
Enclosure Width 50mm
IP Rating IP54
Flame Resistance UL94-V0
Colour Grey
Internal Features PCB mounting
External Features Clear lid
Finish Polished
Enclosure Length 100mm
Series 2000

Reviews


Be the first to submit a review