Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

CamdenBoss BIM2001/11-EMI/RFI ABS Case Grey 85 x 56 x 39mm EMC 2000 Series

CamdenBoss BIM2001/11-EMI/RFI ABS Case Grey 85 x 56 x 39mm EMC 2000 Series

Order Code:  

30-5489

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: BIM2001/11-EMI/RFI  Copy to clipboard
 Report an error

Discontinued

Need something more than a standard enclosure?

The CamdenBoss General Purpose ABS Case Grey (85 x 56 x 39mm) EMC 2000 Series have a lid and base moulded in ABS, plus a graphite dark grey paint finish.
  • Electromagnetic Compatibility coating
  • Lid mounted by four M3 machine screws
  • Brass inserts in base for repeated removal of the lid
  • Excellent properties for machining
  • Integral mounting guides to accept 1.6mm PCB's
  • PCB Adaptors (included) for horizontal PCB mounting
  • Standard unit includes: Base & lid, 4x M3 machine screws, PCB adaptors

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.



Reviews


Be the first to submit a review