CamdenBoss 4000 Series Panel Lid ABS Cases

CamdenBoss Brand: CamdenBoss

Need something more than a standard enclosure?

ABS panel lid cases from the CamdenBoss 4000 Series.

  • Stylish appearance
  • Grey aluminium lid mounted by four M3 screws
  • Polished finish
  • Incorporated PCB guides on all 4 sides
  • Standard unit includes: Base & aluminium lid 4x M3 machine screws 4x rubber feet

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) Colour Type Enclosure Height Enclosure Length Enclosure Width External Features Internal Features IP Rating Material
CamdenBoss BIM4003-GY/PG Aluminium Lid Case Grey 85 x 56 x 35mm 4000 Series
CamdenBoss BIM4003-GY/PG Aluminium Lid Case Grey 85 x 56 x 35mm 4000 Series
Extended range
Order code: 30-5568
MPN: BIM4003-GY/PG

Despatched same day - 5 in stockBack-order availability date - 10/12/2026
1+ £8.47
Price per unit Ex VAT
Grey Panel Lid Cases 35mm 85mm 56mm Aluminium lid PCB mounting IP54 ABS body / aluminium lid
CamdenBoss BIM4003-BLK/PG Aluminium Lid Case Black 85 x 56 x 35mm 4000 Series
CamdenBoss BIM4003-BLK/PG Aluminium Lid Case Black 85 x 56 x 35mm 4000 Series
Extended range
Order code: 30-5571
MPN: BIM4003-BLK/PG

Order in multiples of 50


Available to back orderBack-order availability date - 10/12/2026
50+ £8.36
Price per unit Ex VAT
Black Panel Lid Cases 35mm 85mm 56mm Aluminium lid PCB mounting IP54 ABS body / aluminium lid

Trustpilot